Reference Only
AP-17B-07-0035A
Antennas
Datasheet
AP-17B-07-0035A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Modules | |
| Maximum Frequency | 1.57542 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Gain | 26 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Number of Bands | 1 Band | |
| Antenna Connector Type | Ipex U.FL | |
| Length | 22.2 mm | |
| Width | 23.8 mm | |
| Height | 7.8 mm' | |
| Cable Length | 40 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?