Reference Only

AP-8-21

Loudspeaker Connectors FEMALE CHASSIS MOUNT.

Manufacturer:

Mfr Part:
AP-8-21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryLoudspeaker Connectors
StandardEP, AP
GenderFemale
Number of Positions8 Position
Termination StyleSolder
Mounting StyleChassis (Panel)
Contact PlatingTin
Contact MaterialBrass
Voltage Rating100 V
Current Rating15 A
Mating Cycles1000 Cycle
PackagingBulk
Product TypeSpeaker Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?