Reference Only
AP12-5224-1
Circuit Breakers .
Datasheet
AP12-5224-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | AP | |
| Product | Hydraulic Magnetic Circuit Breakers | |
| Type | Hydraulic Magnetic | |
| Current Rating | 20 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 50 VDC | |
| Number of Poles | 2 Pole | |
| Actuator | Toggle | |
| Illuminated | Non-Illuminated | |
| Height | 32.53 mm | |
| Length | 45.21 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Hook Terminals | |
| Tradename | AIRPAX | |
| Width | 39.67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 827,31 € | 2.481,93 € | |
| 592,19 € | 2.960,95 € | |
| 592,06 € | 5.920,60 € |
Need more?