Reference Only
AP2012F3C
Infrared Emitters 940nm 120 DEGREE WATER CLEAR.
Datasheet
AP2012F3C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 940 nm | |
| Radiant Intensity | 2 mW/sr | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.2 V | |
| Power Rating | 100 mW | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 80 C | |
| Package / Case | SMT | |
| Packaging | Reel | |
| Height | 1.1 mm | |
| Illumination Color | Infrared | |
| Length | 2 mm | |
| Lens Dimensions | 2 mm x 1.25 mm x 0.6 mm | |
| Lens Shape | Rectangular | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 120 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 1.25 mm | |
| Part # Aliases | KP-2012F3C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,133 € | 532,00 € | |
| 0,113 € | 1.130,00 € |
Need more?