
AP2M166-PW
LED Panel Mount Indicators .
Datasheet
AP2M166-PW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | LED Panel Mount Indicators | |
| Product | Pilot Lights | |
| Illumination Color | Pure White | |
| Mounting Hole Size | 16 mm | |
| IP Rating | IP40, IP65 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,23 € | 11,23 € | |
| 8,95 € | 89,50 € | |
| 7,66 € | 766,00 € | |
| 7,32 € | 3.660,00 € | |
| 7,20 € | 7.200,00 € |
Need more?