Reference Only

AP3S-FREQ-LK-B

Programmable Oscillators

Manufacturer:

Mfr Part:
AP3S-FREQ-LK-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryProgrammable Oscillators
ProductStandard Oscillators
Frequency800 kHz to 110 MHz
Frequency Stability50 PPM
Termination StyleSMD/SMT
Length3.2 mm
Width2.5 mm
Height1.1 mm
Product TypeProgrammable Oscillators
SeriesAP3S
PackagingBulk
Mounting StyleSMD/SMT
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?