
AP822602(MIRROR OF AP822601)
Antennas
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Modules | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.8 GHz | |
| Gain | 4.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Bands | 8 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Length | 49.6 mm | |
| Width | 8 mm | |
| Height | 3.3 mm | |
| Frequency Range | 698 MHz to 960 MHz, 1.71 GHz to 2.2 GHz, 2.3 GHz to 2.4 GHz, 2.5 GHz to 2.7 GHz, 3.3 GHz to 3.8 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?