Reference Only
APH-BNCP-HDBNCP
RF Adapters - Between Series BNC Plug to HD-BNC Plug Adapter.
Datasheet
APH-BNCP-HDBNCP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | BNC | |
| Side 1 Gender | Plug | |
| Side 2 RF Series | HD-BNC | |
| Side 2 Gender | Plug | |
| Maximum Frequency | 3 GHz | |
| Impedance | 75 Ohms | |
| Series | HD-BNC | |
| Adapter Style | Straight | |
| Shell Plating | Nickel | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,33 € | 858,25 € | |
| 31,78 € | 1.589,00 € | |
| 30,82 € | 3.082,00 € | |
| 29,19 € | 7.297,50 € |
Need more?