Reference Only
AQ2A1-C2-ZT12VDC
Solid State Relays - PCB Mount 2A 12VDC Zero Cross.
Datasheet
AQ2A1-C2-ZT12VDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 75 VAC to 125 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Package / Case | SIP-4 | |
| Output Type | MOSFET | |
| Length | 45 mm (1.772 in) | |
| Width | 9 mm (0.354 in) | |
| Height | 24 mm (0.945 in) | |
| Series | AQ8 | |
| Input to Output Isolation Method | Optocoupler | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,25 € | 205,00 € | |
| 9,78 € | 586,80 € | |
| 9,46 € | 946,00 € | |
| 9,12 € | 2.371,20 € | |
| 9,02 € | 4.510,00 € | |
| 9,01 € | 9.010,00 € |
Need more?