Reference Only
ARCBS-006-7005
New Product
Automotive Connectors Backshell for 70 Position ARC -*L011 Connectors and Wire Router: ARCWR-031-7005, Corrugated Tube NW 26, Black.
Datasheet
ARCBS-006-7005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 70 Position | |
| Color | Black | |
| Series | ARC | |
| Family | A Series | |
| Housing Material | Thermoplastic (TP) | |
| Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | A Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,62 € | 104,80 € | |
| 2,53 € | 303,60 € | |
| 2,39 € | 669,20 € | |
| 2,28 € | 1.185,60 € | |
| 2,18 € | 2.180,00 € | |
| 2,04 € | 5.140,80 € |
Need more?