Reference Only
ARD72224
Coaxial Switches HIGH FREQUENCY RELAY 24V 1A.
Datasheet
ARD72224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Coaxial Switches | |
| Contact Form | SPDT | |
| Frequency | 6 GHz | |
| Coil Voltage | 24 VDC | |
| VSWR | 1.25 | |
| Insertion Loss | 0.3 dB | |
| Isolation | 70 dB | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Impedance | 50 Ohms | |
| Product Type | Coaxial Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.262,15 € | 1.262,15 € |
Need more?