Reference Only
ARJ20A03Z
High Frequency / RF Relays .
Datasheet
ARJ20A03Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 300 mA | |
| Frequency | 5 GHz | |
| Contact Termination | Solder Terminal | |
| Maximum Switching Current | 300 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 200 mW | |
| Isolation | 35 dB | |
| Insertion Loss | 0.5 dB | |
| Coil Current | 66.6 mA | |
| Coil Resistance | 45 Ohms | |
| Contact Rating | 300 mA | |
| Moisture Sensitive | Yes | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?