Reference Only
ARS1212
High Frequency / RF Relays 500MA SPST 12VDC 2 COIL LATCH PCB.
Datasheet
ARS1212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 500 mA | |
| Frequency | 3 GHz | |
| Contact Termination | Solder Terminal | |
| Maximum Switching Current | 500 mA | |
| Coil Type | Dual Coil Latching | |
| Power Consumption | 400 mW | |
| Isolation | 30 dB | |
| Insertion Loss | 0.3 dB | |
| Series | ARS | |
| Packaging | Tube | |
| Coil Current | 33.3 mA | |
| Coil Resistance | 360 Ohms | |
| Contact Rating | 500 mA | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,31 € | 1.365,50 € |
Need more?