
AS6H-31KT2PB
Keylock Switches .
Datasheet
AS6H-31KT2PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Voltage Rating DC | 250 VDC | |
| Product Type | Keylock Switches | |
| Series | A6 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,34 € | 35,34 € | |
| 34,01 € | 340,10 € | |
| 32,97 € | 824,25 € | |
| 31,81 € | 1.590,50 € | |
| 31,36 € | 3.136,00 € | |
| 30,44 € | 7.610,00 € |
Need more?