
AS6M-2KT2PC
Keylock Switches .
Datasheet
AS6M-2KT2PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Voltage Rating DC | 250 VDC | |
| Product Type | Keylock Switches | |
| Series | A6 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,42 € | 36,42 € | |
| 34,88 € | 348,80 € | |
| 34,10 € | 852,50 € | |
| 32,99 € | 1.649,50 € | |
| 32,51 € | 3.251,00 € | |
| 31,83 € | 7.957,50 € |
Need more?