Reference Only
ASD-05PMMP-QC8001
New Product
Standard Circular Connector X-Lok, Mini Size, Metal, Shielded, 5A, 05 pins, Male Connector, Male Contact, Circular, PG9, Push Lock, PCB 180, Receptacle, Front Fastened, IP68 Unmated.
Datasheet
ASD-05PMMP-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Male | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Series | X-Lok | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,19 € | 91,90 € | |
| 8,84 € | 221,00 € | |
| 8,48 € | 424,00 € | |
| 8,01 € | 801,00 € | |
| 7,31 € | 1.827,50 € | |
| 6,84 € | 3.420,00 € | |
| 6,27 € | 6.270,00 € |
Need more?