Reference Only
ASPIAIG-F6060-5R6M-T
Power Inductors - SMD IND 5.6uH 9A 15.8mOhm.
Datasheet
ASPIAIG-F6060-5R6M-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Power Inductors - SMD | |
| Type | Molded SMD Power Inductor | |
| Package / Case | 6.6 mm x 6.4 mm x 5.8 mm | |
| Shielding | Shielded | |
| Inductance | 5.6 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 15.8 mOhms | |
| Saturation Current | 9 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination | Standard | |
| Length | 6.6 mm | |
| Width | 6.4 mm | |
| Height | 5.8 mm | |
| Series | ASPIAIG-F6060 | |
| Packaging | Reel | |
| Application | Electric Vehicles, Power, Lighting | |
| Product Type | Power Inductors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,671 € | 503,25 € | |
| 0,648 € | 1.458,00 € | |
| 0,636 € | 2.862,00 € |
Need more?