Reference Only
ASR423.17N01-SE
Resonators
Datasheet
ASR423.17N01-SE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Resonators | |
| Frequency | 423.17 MHz | |
| Termination Style | SMD/SMT | |
| Tolerance | 75 kHz | |
| Series | ASR | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Type | Saw Resonator | |
| Width | 3.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?