
ASS2L2RN-118
Keylock Switches .
Datasheet
ASS2L2RN-118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Keylock Switches | |
| Current Rating | 10 A | |
| Termination Style | Screw | |
| Indexing | 45 deg | |
| IP Rating | IP54 | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Keylock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,35 € | 47,35 € | |
| 42,80 € | 428,00 € | |
| 40,81 € | 1.020,25 € | |
| 38,08 € | 1.904,00 € | |
| 36,58 € | 3.658,00 € | |
| 34,09 € | 8.522,50 € |
Need more?