
AST3TDA53TACJ2-20.0000MHz
TCXO Oscillators 5mm x 3.2mm XTAL OSC TCXO 20 MHz HCMOS 2.
Datasheet
AST3TDA53TACJ2-20.0000MHz DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | TCXO Oscillators | |
| Product Type | TCXO | |
| Output Format | HCMOS | |
| Packaging | Bulk | |
| Moisture Sensitive | Yes | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,63 € | 2.663,00 € | |
| 26,31 € | 5.262,00 € |
Need more?