Reference Only
ASV-24.576MHZ-EJ-T
Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 24.576MHz 20ppm -20 C - 70 C CMOS 3.3V.
Datasheet
ASV-24.576MHZ-EJ-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Product Type | Standard Oscillators | |
| Package / Case | 7 mm x 5 mm | |
| Frequency | 24.576 MHz | |
| Frequency Stability | 20 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 2.97 V | |
| Supply Voltage - Max | 3.63 V | |
| Output Format | HCMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 7 mm (0.276 in) | |
| Width | 5.08 mm (0.2 in) | |
| Height | 1.8 mm (0.071 in) | |
| Series | ASV | |
| Packaging | Reel | |
| Duty Cycle - Max | 60 % | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,27 € | 1.270,00 € | |
| 1,18 € | 2.360,00 € | |
| 1,12 € | 5.600,00 € |
Need more?