Reference Only
ASWD-S3-0010-T
New Product
RF Switch ICs .
Datasheet
ASWD-S3-0010-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | RF Switch ICs | |
| Switch Configuration | SP3T | |
| Minimum Frequency | 100 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Insertion Loss | 0.65 dB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | PCB Mount | |
| Series | ASWD-53 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Number of Switches | Single | |
| Operating Frequency | 100 kHz to 2.7 GHz | |
| Operating Supply Current | 30 uA | |
| Product Type | RF Switch ICs | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,146 € | 438,00 € | |
| 0,143 € | 858,00 € |
Need more?