Reference Only
ASWP33K00-1
Switch Actuators .
Datasheet
ASWP33K00-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Type | Non Metallic Ring | |
| For Use With | TW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Product Type | Switch Actuators | |
| Product | Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,81 € | 47,81 € | |
| 43,22 € | 432,20 € | |
| 41,20 € | 1.030,00 € | |
| 38,44 € | 1.922,00 € | |
| 36,93 € | 3.693,00 € | |
| 34,42 € | 8.605,00 € |
Need more?