Reference Only
ASY-33BFFM-QL8C02
Sensor Cables / Actuator Cables X-Lok, Ultra High-Density Mini Size, Metal, 0.5A, 33 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 2000mm, IP68 Mated.
Datasheet
ASY-33BFFM-QL8C02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Mini | |
| Connector End A Pin Count | 33 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 2 | |
| Current Rating | 500 mA | |
| IP Rating | IP68 | |
| Series | X-Lok | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,12 € | 571,20 € | |
| 54,74 € | 1.094,80 € | |
| 51,21 € | 2.560,50 € | |
| 48,76 € | 4.876,00 € |
Need more?