Reference Only
ASY-33PMMP-QC8001
Standard Circular Connector X-Lok, Ultra High-Density Mini Size, Metal, 0.5A, 33 pins, Male Connector, Male Contact, Straight, Push Lock, PCB 180, Receptacle, IP68 Unmated.
Datasheet
ASY-33PMMP-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 33 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| IP Rating | IP68 | |
| Current Rating | 500 mA | |
| Series | X-Lok | |
| Contact Material | Copper Alloy | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Length | 21 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,11 € | 351,10 € | |
| 32,26 € | 645,20 € | |
| 30,72 € | 1.536,00 € | |
| 29,26 € | 2.926,00 € | |
| 27,43 € | 5.486,00 € |
Need more?