Reference Only
ASY-A08PMMP-QC8001
Standard Circular Connector X-Lok, Mini Size, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Circular, Push Lock, PCB 180, Receptacle, IP68.
Datasheet
ASY-A08PMMP-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Contact Plating | Gold | |
| IP Rating | IPX8 | |
| Current Rating | 500 mA | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Mating Style | Push-Pull | |
| Mounting Angle | Vertical | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,95 € | 109,50 € | |
| 10,13 € | 202,60 € | |
| 9,78 € | 489,00 € | |
| 8,67 € | 867,00 € | |
| 8,29 € | 1.658,00 € | |
| 8,14 € | 4.070,00 € | |
| 7,92 € | 7.920,00 € |
Need more?
Available Regional Inventory
10 available now at tti.com