Reference Only
ASZ-17BFFM-QL8B01
Sensor Cables / Actuator Cables X-Lok, Mini Size, Metal, 1.5A, 17 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 1000mm, IP68.
Datasheet
ASZ-17BFFM-QL8B01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Mini | |
| Connector End A Pin Count | 17 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| Wire Gauge - AWG | 26 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | X-LOK | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,11 € | 241,10 € | |
| 21,85 € | 1.092,50 € | |
| 20,73 € | 2.073,00 € | |
| 20,41 € | 4.082,00 € | |
| 19,62 € | 9.810,00 € |
Need more?