Reference Only
AT04-12PA-KIT01
Automotive Connectors AT 12P KIT WEDGE & CONTACTS.
Datasheet
AT04-12PA-KIT01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Kits | |
| Number of Positions | 12 Position | |
| Gender | Receptacle (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | AT | |
| Packaging | Bulk | |
| Application | Agriculture, Automotive, Diagnostic, Industrial | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Type | Pin (Male) | |
| Current Rating | 13 A | |
| Family | A Series | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP68, IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Receptacle Kit | |
| Voltage Rating | 250 V | |
| Wire Gauge Range | 14 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,49 € | 374,50 € | |
| 7,13 € | 713,00 € | |
| 6,48 € | 1.620,00 € | |
| 6,24 € | 3.120,00 € | |
| 5,92 € | 5.920,00 € |
Need more?