Reference Only
AT04-6PBM04-X601
Heavy Duty Power Connectors .
Datasheet
AT04-6PBM04-X601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | AT | |
| Product | Connectors | |
| Current Rating | 13 A | |
| Number of Positions | 36 Position | |
| Termination Style | Screw | |
| Housing Material | Thermoplastic (TP) | |
| Contact Material | Copper | |
| Wire Gauge Max | 16 AWG | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Tradename | HYPERBUSS | |
| Contact Gender | Male | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 70 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,73 € | 1.801,10 € | |
| 24,87 € | 2.611,35 € | |
| 23,49 € | 6.577,20 € |
Need more?
Available Regional Inventory
105 available now at tti.com