Reference Only
AT13P-RSC-BLK
Automotive Connectors .
Datasheet
AT13P-RSC-BLK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 13 Position | |
| Color | Black | |
| Series | AT | |
| Packaging | Bulk | |
| Height | 39.5 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 40.9 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 22.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,39 € | 139,00 € | |
| 1,29 € | 387,00 € | |
| 1,23 € | 615,00 € | |
| 1,18 € | 1.180,00 € | |
| 1,10 € | 2.750,00 € |
Need more?