Reference Only
AT15-6P2-BM02BLU
Automotive Connectors Str Flng Mnt PCB Rcp 6POS Gld Cont.
Datasheet
AT15-6P2-BM02BLU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 4.4 mm (0.173 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Color | Blue | |
| Series | AT | |
| Packaging | Tray | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 30.3 mm | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Length | 42.8 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 9.1 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | BoardLock | |
| Voltage Rating | 250 V | |
| Width | 35.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 225 / Multiples: 225)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,25 € | 1.181,25 € | |
| 5,23 € | 2.353,50 € | |
| 5,06 € | 5.692,50 € |
Need more?