Reference Only
AT60-16-0144-LP
Terminals .
Datasheet
AT60-16-0144-LP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Terminal | |
| Termination Style | Crimp | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | AT | |
| Tradename | A Series | |
| Packaging | Bulk | |
| Contact Gender | Male | |
| Current Rating | 13 A | |
| Length | 22 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 18 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,21 € | 172,10 € | |
| 16,14 € | 403,50 € | |
| 15,37 € | 768,50 € | |
| 14,63 € | 1.463,00 € | |
| 13,72 € | 3.430,00 € | |
| 13,07 € | 6.535,00 € |
Need more?
Available Regional Inventory
10 available now at tti.com