Reference Only
AT62-201-20NKIT
Automotive Connectors SOCKET CONTACT NIC ATM KIT.
Datasheet
AT62-201-20NKIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Kits | |
| Series | AT | |
| Packaging | Bulk | |
| Contact Type | Socket (Female) | |
| Current Rating | 13 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,02 € | 180,40 € | |
| 8,49 € | 424,50 € | |
| 7,91 € | 791,00 € | |
| 7,22 € | 1.444,00 € | |
| 6,81 € | 3.405,00 € | |
| 6,38 € | 6.380,00 € |
Need more?