Reference Only
ATBS-230-0205
New Product
Automotive Connectors Backshell for 2 Position Receptacles, 90. Enhanced Dovetail for Mounting Clips.
Datasheet
ATBS-230-0205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Backshells | |
| Number of Positions | 2 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Wrap | |
| Color | Black | |
| Series | AT | |
| Packaging | Bulk | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | A Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,719 € | 287,60 € | |
| 0,693 € | 831,60 € | |
| 0,656 € | 1.836,80 € | |
| 0,655 € | 3.406,00 € |
Need more?