Reference Only
ATBS-232-0305
New Product
Automotive Connectors Backshell for 3 Position Plugs, 90. Cable Exit Designed for Corrugated Tube NW 7.5, 8.5, 10.
Datasheet
ATBS-232-0305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Backshells | |
| Number of Positions | 3 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Wrap | |
| Color | Black | |
| Series | AT | |
| Packaging | Bulk | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | A Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,14 € | 171,00 € | |
| 1,08 € | 324,00 € | |
| 1,02 € | 612,00 € | |
| 0,98 € | 1.029,00 € | |
| 0,92 € | 2.346,00 € |
Need more?