Reference Only
ATBS-236-0405
New Product
Automotive Connectors Backshell for 4 Position Plugs, 90. Cable Exit Designed for Corrugated Tube NW 6, 7.5 ,8.5 & 10.
Datasheet
ATBS-236-0405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Backshells | |
| Number of Positions | 4 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Wrap | |
| Color | Black | |
| Series | AT | |
| Packaging | Bulk | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | A Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,83 € | 166,00 € | |
| 0,81 € | 486,00 € | |
| 0,76 € | 760,00 € | |
| 0,726 € | 1.887,60 € | |
| 0,715 € | 3.575,00 € |
Need more?