Reference Only
ATDBS-CS-2005
New Product
Heavy Duty Power Connectors Straight Backshell for Plug with TPA, ATD Series, Black.
Datasheet
ATDBS-CS-2005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ATD | |
| Product | Backshells | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Tradename | ATD Series | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,86 € | 258,00 € | |
| 0,83 € | 415,00 € | |
| 0,77 € | 770,00 € | |
| 0,74 € | 1.850,00 € | |
| 0,739 € | 3.695,00 € |
Need more?