Reference Only
ATDBS-RA-2005
New Product
Heavy Duty Power Connectors Right Angle Backshell for Plug/Receptacle, ATD Series, Black.
Datasheet
ATDBS-RA-2005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ATD | |
| Product | Backshells | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Tradename | ATD Series | |
| Housing Color | Black | |
| Mounting Angle | Right Angle | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,97 € | 291,00 € | |
| 0,92 € | 552,00 € | |
| 0,88 € | 924,00 € | |
| 0,84 € | 2.142,00 € |
Need more?