Reference Only
ATHD041-4PBM14-AT18PABM14-X201
Heavy Duty Power Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ATHD | |
| Product | Connectors | |
| Current Rating | 100 A | |
| Number of Positions | 36 Position | |
| Termination Style | Screw | |
| Housing Material | Thermoplastic (TP) | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 4 AWG | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Tradename | HYPERBUSS | |
| Contact Gender | Male | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,68 € | 1.960,80 € | |
| 31,58 € | 3.789,60 € | |
| 30,82 € | 8.321,40 € |
Need more?
Available Regional Inventory
120 available now at tti.com