Reference Only
ATL-10
Automotive Fuses 10A 3-Leg.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Mounting Style | Through Hole | |
| Series | ATL | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Tradename | MICRO III |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,45 € | 27,25 € | |
| 4,69 € | 46,90 € | |
| 3,67 € | 183,50 € | |
| 3,55 € | 355,00 € | |
| 3,39 € | 847,50 € | |
| 3,17 € | 1.585,00 € |
Need more?