Reference Only
ATL-7-1/2
Automotive Fuses 7.5A 3-Leg.
Datasheet
ATL-7-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Mounting Style | Through Hole | |
| Series | ATL | |
| Packaging | Bulk | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Tradename | MICRO III |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,55 € | 22,75 € | |
| 4,22 € | 42,20 € | |
| 3,64 € | 182,00 € | |
| 3,51 € | 351,00 € | |
| 3,32 € | 830,00 € | |
| 3,17 € | 1.585,00 € |
Need more?