Reference Only
ATM-5LP
Automotive Fuses LOW PROFILE MINIFUSE.
Datasheet
ATM-5LP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ATM | |
| Product | Blade Fuses | |
| Current Rating | 5 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Fast Blow | |
| Color | Brown (Tan) | |
| Indicator Style | Element Window | |
| Series | ATM | |
| Packaging | Bulk | |
| Height | 3.81 mm | |
| Length | 10.92 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Low Profile ATM Fuse | |
| Width | 8.81 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,11 € | 25,55 € | |
| 4,28 € | 42,80 € | |
| 3,80 € | 190,00 € | |
| 3,64 € | 364,00 € | |
| 3,51 € | 877,50 € | |
| 3,32 € | 1.660,00 € |
Need more?