Reference Only
ATP04-6PX-TYD
Automotive Connectors 6 Position Tie Down, ATP Series, Hyperbuss.
Datasheet
ATP04-6PX-TYD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Clamp | |
| Number of Positions | 6 Position | |
| Color | Gray | |
| Series | ATP | |
| Packaging | Bulk | |
| Height | 34 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 64.4 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 28.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 288,00 € | |
| 1,36 € | 408,00 € | |
| 1,26 € | 630,00 € | |
| 1,18 € | 1.180,00 € | |
| 1,16 € | 2.900,00 € | |
| 1,14 € | 5.700,00 € |
Need more?
Available Regional Inventory
296 available now at tti.com