Reference Only
ATSS-12-KIT01
Terminals Single Terminal Kit Connection Size 12.
Datasheet
ATSS-12-KIT01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Splice Kit | |
| Termination Style | Crimp | |
| Gender | Male / Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 13 AWG | |
| Color | Red | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Series | ATS | |
| Tradename | SpeedSplice | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 13 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,60 € | 860,00 € | |
| 7,84 € | 1.568,00 € | |
| 7,33 € | 3.665,00 € | |
| 6,72 € | 6.720,00 € |
Need more?