Reference Only
ATSS-16-KIT02
Terminals Single Terminal Kit Connection Size 16.
Datasheet
ATSS-16-KIT02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Splice Kit | |
| Termination Style | Crimp | |
| Gender | Male / Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 14 AWG | |
| Color | Red | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Series | ATS | |
| Tradename | SpeedSplice | |
| Packaging | Bulk | |
| Current Rating | 13 A | |
| Insulation Material | Not Insulated | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,42 € | 442,00 € | |
| 4,09 € | 818,00 € | |
| 3,93 € | 1.965,00 € | |
| 3,49 € | 3.490,00 € | |
| 3,40 € | 6.800,00 € |
Need more?