Reference Only
ATT-12-01
Crimpers / Crimping Tools SZ 12 Stampd&Formed 10 AWG.
Datasheet
ATT-12-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | ATT | |
| Subcategory | Tools | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 806,72 € | 1.613,44 € | |
| 748,88 € | 3.744,40 € | |
| 732,41 € | 7.324,10 € |
Need more?
Available Regional Inventory
2 available now at tti.com