Reference Only
ATT-20-00
Crimpers / Crimping Tools SZ 20 Stampd&Formed 18/20 AWG.
Datasheet
ATT-20-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Stamped & Formed Contact Tool | |
| For Use With | 20 AWG Contacts | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | ATM | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 776,81 € | 2.330,43 € | |
| 690,33 € | 3.451,65 € | |
| 688,93 € | 6.889,30 € |
Need more?