Reference Only
ATV06-18SC-RR01
Automotive Connectors 18 POS PLUG SZ 16 Key C DBL RED SEAL.
Datasheet
ATV06-18SC-RR01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 18 Position | |
| Gender | Plug (RP - Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Green | |
| Sealed / Unsealed | Sealed | |
| Series | ATV | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | 18-Way | |
| Wire Gauge Range | 22 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,30 € | 860,00 € | |
| 4,17 € | 2.502,00 € | |
| 4,03 € | 4.030,00 € |
Need more?