Reference Only
ATVBS-PS-3805
New Product
Automotive Connectors Backshell for 38 Position ATV Connectors, Corrugated Tube NW 17, 22, Black.
Datasheet
ATVBS-PS-3805 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Backshells | |
| Number of Positions | 38 Position | |
| Color | Black | |
| Series | ATV | |
| Housing Material | Thermoplastic (TP) | |
| Material | Thermoplastic (TP) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | A Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,72 € | 86,00 € | |
| 1,60 € | 160,00 € | |
| 1,51 € | 377,50 € | |
| 1,44 € | 720,00 € | |
| 1,36 € | 1.360,00 € | |
| 1,31 € | 3.275,00 € |
Need more?