Reference Only
AU-06BFFA-QL8AP0
New Product
Standard Circular Connector X-Lok, Mini Size, Plastic, 2A, 06 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, 5.0-6.0 mm / 6.0-8.0 mm / 8.0-10.0 mm, IP68 Mated.
Datasheet
AU-06BFFA-QL8AP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,80 € | 88,00 € | |
| 8,46 € | 211,50 € | |
| 8,12 € | 406,00 € | |
| 7,67 € | 767,00 € | |
| 6,99 € | 1.747,50 € | |
| 6,54 € | 3.270,00 € | |
| 5,99 € | 5.990,00 € |
Need more?